TE Connectivity Circular Connector, 8 Contacts, Front Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 186-0452
- Mfr. Part No.:
- T4132012081-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£10.18
(exc. VAT)
£12.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 75 unit(s) shipping from 12 January 2026
- Plus 93 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.18 |
10 + | £9.57 |
*price indicative
- RS Stock No.:
- 186-0452
- Mfr. Part No.:
- T4132012081-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Mounting Type | Front Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 2.0A | |
Coding | A | |
Voltage Rating | 30.0 V | |
Shell Size | 18 | |
Mating Type | Keyed | |
Housing Material | Nylon | |
Pole Format | 8P | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 2.0A | ||
Coding A | ||
Voltage Rating 30.0 V | ||
Shell Size 18 | ||
Mating Type Keyed | ||
Housing Material Nylon | ||
Pole Format 8P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper | ||
TE Connectivity extends its M12 connector portfolio with 8 and 12 positions for direct mounting onto PCBs and panels to complement field-installable connector and cable assembly solutions. The new plug-in PCB connectors are easy to install and help to increase production efficiency and decrease installation cost for installers in industrial automation, machinery, industrial ethernet, sensors, and other areas where IP67 protection is needed. The high pin density on the 12-pin connector, in particular, provides customers with a very compact design. Adding this product series to our portfolio allows us to better serve our customers and accommodate their needs for higher signal and data transmission in harsh industrial environments.
Compact design with high density connection
Plug-&-Play mating for easy and fast installation
Quick and reliable connection for PCB and panel mount
Available for 8 & 12 positions
Dust-tightness and water-proof for at least 1m
Application
Machinery
Automation Integration
Vision System
Semiconductor manufacturing
Factory automation machines
Plug-&-Play mating for easy and fast installation
Quick and reliable connection for PCB and panel mount
Available for 8 & 12 positions
Dust-tightness and water-proof for at least 1m
Application
Machinery
Automation Integration
Vision System
Semiconductor manufacturing
Factory automation machines
Related links
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector PCB Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67