TE Connectivity Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 186-0439
- Mfr. Part No.:
- T4141L12051-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.50
(exc. VAT)
£10.20
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 3 left, ready to ship
- Plus 11 left, shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £8.50 |
10 + | £8.02 |
*price indicative
- RS Stock No.:
- 186-0439
- Mfr. Part No.:
- T4141L12051-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 16.0A | |
Body Orientation | Straight | |
Coding | L | |
Voltage Rating | 63.0 V | |
Shell Size | 18 | |
Housing Material | Polymer | |
Pole Format | 4P + PE | |
Maximum Operating Temperature | +85°C | |
Contact Material | Copper | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 16.0A | ||
Body Orientation Straight | ||
Coding L | ||
Voltage Rating 63.0 V | ||
Shell Size 18 | ||
Housing Material Polymer | ||
Pole Format 4P + PE | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Provides four times the power of standard M12 connectors for compact high-power solution.
For immediate implementation into PROFINET standard and embracing miniaturization of distribution boxes.
Ideal for factory automation and use in harsh and wet industrial environments.
Handles currents: up to 16A per Pin
Small form-factor using up to 40% less space than 7/8 connectors
Application
Motors and Drives
Industrial Machinery and Devices
Robotics
Industrial Lighting
Distribution boxes
For immediate implementation into PROFINET standard and embracing miniaturization of distribution boxes.
Ideal for factory automation and use in harsh and wet industrial environments.
Handles currents: up to 16A per Pin
Small form-factor using up to 40% less space than 7/8 connectors
Application
Motors and Drives
Industrial Machinery and Devices
Robotics
Industrial Lighting
Distribution boxes
Related links
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67, T4040110044 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- RS PRO Circular Connector Rear Mount Socket IP67
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- TE Connectivity Circular Connector Rear Mount Socket IP67