Molex Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, Micro-Change Series
- RS Stock No.:
- 174-6490
- Mfr. Part No.:
- 120071-0030
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 10 units)*
£155.80
(exc. VAT)
£187.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 - 10 | £15.58 | £155.80 |
20 - 40 | £14.801 | £148.01 |
50 + | £13.757 | £137.57 |
*price indicative
- RS Stock No.:
- 174-6490
- Mfr. Part No.:
- 120071-0030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 2.0A | |
Series | Micro-Change | |
Body Orientation | Straight | |
Voltage Rating | 30.0 V | |
Mating Type | Threaded | |
Housing Material | Polymer | |
Pole Format | 8P | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Outer Diameter | 6 → 8mm | |
Maximum Operating Temperature | +85°C | |
Series Number | 120071 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 2.0A | ||
Series Micro-Change | ||
Body Orientation Straight | ||
Voltage Rating 30.0 V | ||
Mating Type Threaded | ||
Housing Material Polymer | ||
Pole Format 8P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 6 → 8mm | ||
Maximum Operating Temperature +85°C | ||
Series Number 120071 | ||
- COO (Country of Origin):
- DE
Molex Micro-Change Series Circular Connector, 8 Contacts, 2A Current Rating - 120071-0030
This circular connector is designed for a variety of applications in the automation and electrical industries. The 8-pin configuration allows for effective signal transmission, while the IP67 rating ensures waterproof capabilities for reliable performance in harsh conditions. This connector features a straightforward cable mounting mechanism and utilises a robust design to facilitate easy installation and connection.
Features & Benefits
• Unshielded design promotes versatility in various usage
• Waterproof rating ensures protection against moisture and dust
• Straight male plug enables easy connection in limited spaces
• Screw termination provides secure installation for reliable performance
• Operating temperature range supports diverse environmental conditions
• Waterproof rating ensures protection against moisture and dust
• Straight male plug enables easy connection in limited spaces
• Screw termination provides secure installation for reliable performance
• Operating temperature range supports diverse environmental conditions
Applications
• Utilised in automation and control systems
• Effective in electrical junctions for sensor connections
• Suitable for harsh outdoor environments requiring waterproof solutions
• Can be used in machinery for efficient communication links
• Effective in electrical junctions for sensor connections
• Suitable for harsh outdoor environments requiring waterproof solutions
• Can be used in machinery for efficient communication links
What is the current rating this connector can handle?
The connector is rated for a maximum current of 2A per contact, making it suitable for various applications requiring a reliable electrical connection without overload.
How does the waterproof feature benefit its performance?
The IP67 rating guarantees that it is completely protected against water immersion and dust ingress, making it ideal for outdoor and industrial environments where exposure to moisture is common.
In what conditions can the connector operate effectively?
The design allows for operation in a wide temperature range of -40°C to +85°C, making it suitable for harsh environments, from freezing temperatures to high heat conditions.
What materials are used in the connector's construction?
The connector features a polymer body with brass contacts, and the coupling nut is made from nickel-plated brass to ensure durability and effective electrical performance.
Related links
- Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Socket IP67, Micro-Change Series
- Molex Circular Connector Rear Mount Socket IP67, Micro-Change Series
- Brad from Molex Circular Connector M12 Connector IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series
- Molex Circular Connector Cable Mount Plug IP67, Micro-Change Series