Molex Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, Nano-Change Series

Bulk discount available

Subtotal (1 bag of 25 units)*

£268.025

(exc. VAT)

£321.625

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 100£10.721£268.03
125 - 225£10.421£260.53
250 +£10.142£253.55

*price indicative

RS Stock No.:
174-6474
Mfr. Part No.:
120091-0023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

Nano-Change

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Brass

Series Number

120091

Outer Diameter

3.5 → 5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

Molex Nano-Change Series Circular Connector, 3 Contacts, 4A Current Rating - 120091-0023


This is a Nano-Change (M8) field-attachable circular connector designed for reliable connections in various environments. With a cable mount design, it accommodates cable diameters from 3.50mm to 5mm, featuring three poles. This unshielded connector is built to perform efficiently in challenging conditions thanks to its IP67 rating, ensuring excellent resistance to dust and water ingress.

Features & Benefits


• IP67 rating ensures protection against water and dust
• 3-pin male configuration enables straightforward connectivity
• Screw termination method allows easy installation and maintenance
• Made from brass with gold plating for enhanced conductivity
• Lightweight design facilitates portability and ease of use

Applications


• Utilised in automation systems for reliable signal transfer
• Can be used in industrial electronics requiring robust connections
• Ideal for mechanical installations needing compact and durable connectors
• Suitable for outdoor due to waterproof features

What type of cable can be used with this connector?


The connector accommodates cable sizes ranging from AWG 20 to 26, allowing a variety of wire gauges for different applications.

How does the screw termination benefit installation?


The screw termination method offers a secure and stable connection, ensuring minimal risk of disconnection in high-vibration environments.

What materials contribute to the performance of this connector?


The connector body is made from polymer, while the coupling nut is zinc die-cast with nickel plating, ensuring durability and resistance to corrosion.

Can this connector be used in extreme temperatures?


Yes, it operates effectively over a wide temperature range of -40°C to +85°C, making it suitable for various environmental conditions.

Related links