Molex Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-9258
Mfr. Part No.:
120071-0035
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

Micro-Change

Voltage Rating

250.0 V , 300.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

4P

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Contact Material

Copper

Series Number

120071

Outer Diameter

2.5 → 6.5mm

Maximum Operating Temperature

+90°C

Molex Micro-Change Series Circular Connector, 4 Contacts, IP67 Protection - 120071-0035


This circular connector is a field attachable component, specifically designed with a straight female socket and accommodating cable diameters of 3.30 to 6.60mm. Its robust construction ensures high performance across various demanding environments.

Features & Benefits


• IP67 rating ensures resistance to water and dust
• Suitable for cable mounting for versatile installation
• Crimp termination method allows for secure connections
• Silver-plated contacts enhance conductivity and resistance
• Female socket connector facilitates easy integration

Applications


• Used with M12 connectors for industrial automation systems
• Suitable for connecting sensors in electrical installations
• Ideal for harsh environments requiring waterproof connectors
• Effective in machinery requiring durable electrical connections

What type of coupling mechanism does it utilise?


The circular connector uses an internal thread coupling type, providing a secure fit between the connector and mating components.

What are the voltage and current ratings for safe operation?


It can handle a maximum voltage of 250V AC and 300V DC with a current rating of 4A per contact, ensuring reliable performance in various applications.

What materials are used in the construction of the connector?


The connector body is made of polymer, while the coupling nut is nickel-plated brass, enhancing durability and resistance to wear.

What is the significance of the connector's operating temperature range?


The extensive operating range of -25°C to +90°C makes it suitable for a wide variety of applications, ensuring functionality in both low and high-temperature environments.


BRAD - M12

Related links