TE Connectivity Circular Connector, 9 Contacts, Panel Mount, Miniature Connector, Socket, Female, CPC Miniature Series

Subtotal (1 box of 100 units)*

£1,028.80

(exc. VAT)

£1,234.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£10.288£1,028.80

*price indicative

RS Stock No.:
164-9150
Mfr. Part No.:
1445816-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Current Rating

7.0A

Body Orientation

Straight

Series

CPC Miniature

Voltage Rating

600.0 V

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Receptacle, Panel Mount


From TE Connectivity, these Circular Plastic Connectors (CPC) Series Miniature receptacles are panel mount with a threaded connection that ensures secure mating attenuation with appropriate CPC Miniature connectors.


TE Connectivity CPC Series Miniature


Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.


Nylon housing is resistant to a wide range of chemicals
Easy grip turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs

Related links