TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 164-0238
- Mfr. Part No.:
- 1838275-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-0238
- Mfr. Part No.:
- 1838275-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5.0A | |
Body Orientation | Straight | |
Voltage Rating | 250.0 V | |
Coding | A | |
Contact Plating | Gold over Nickel | |
Contact Material | Brass | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5.0A | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Coding A | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Field Service Connector
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
Related links
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Male M12 Connector Series