Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8148
- Mfr. Part No.:
- 1424693
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.26
(exc. VAT)
£13.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 278 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £11.26 |
5 - 24 | £10.70 |
25 - 49 | £10.14 |
50 + | £9.56 |
*price indicative
- RS Stock No.:
- 154-8148
- Mfr. Part No.:
- 1424693
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Push In, Screw | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Series | SACC | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 250.0 V | |
Mating Type | A Coded | |
Shell Size | 15 | |
Housing Material | Polymer | |
Pole Format | 4P | |
Contact Plating | Nickel over Gold | |
Contact Material | Copper | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Push In, Screw | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Series SACC | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 250.0 V | ||
Mating Type A Coded | ||
Shell Size 15 | ||
Housing Material Polymer | ||
Pole Format 4P | ||
Contact Plating Nickel over Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Cable Mount Circular Connector, M12, 4A - SACC-M12FS-4PL - 1424693
Phoenix Contact's circular connector has four contacts and is a straightforward way to establish secure links in your equipment. The component has a current rating of 4A and a voltage rating of 250V, making it useful for a wide range of medium-power applications. For versatility, it's designed for compatibility with both stranded and ferruled cables. The connector can withstand a broad range of temperature extremes, from -40°C to +85°C, so you can rely on it in demanding environments.
Thanks to a polymer housing, which provides durability and impact resistance, this unit won't deform under pressure. It also has nitrile butadiene rubber (NBR) seals that protect the workings from dust, sand and other contaminants, so you can use it in tough industrial environments where dirty conditions are expected.
Thanks to a polymer housing, which provides durability and impact resistance, this unit won't deform under pressure. It also has nitrile butadiene rubber (NBR) seals that protect the workings from dust, sand and other contaminants, so you can use it in tough industrial environments where dirty conditions are expected.
Features & Benefits
• Overvoltage Category II rated to withstand up to 2000V of excess supply for electrical safety
• Nickel over gold contact plating to resist rust and corrosion for a reliably long service life
• Light weight of 22.22g for easy handling, simple installation and minimal strain on your setup
• Nickel over gold contact plating to resist rust and corrosion for a reliably long service life
• Light weight of 22.22g for easy handling, simple installation and minimal strain on your setup
Related links
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series