TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, T411 Series

Bulk discount available

Subtotal (1 unit)*

£12.05

(exc. VAT)

£14.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 12 February 2026
  • Plus 100 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.05
10 - 49£10.24
50 +£9.65

*price indicative

RS Stock No.:
150-1452
Mfr. Part No.:
T4112012081-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Cable

IP Rating

IP67

Current Rating

2.0A

Body Orientation

Right Angle

Series

T411

Voltage Rating

30.0 V

Coding

A

Mating Type

Threaded

Shell Size

20

Pole Format

8P

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Bronze

COO (Country of Origin):
CN
TE’s M8/M12 connectors continues to fill the ongoing needs for sensor connection in Industrial Machinery and Factory Automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required. TE’s M8/M12 connector portfolio includes A, B, D, S, T, and X-coded (up to 10 Gb/s) versions to serve various customer needs. The connectors are also available in shielded and unshielded versions, to support Gigabit Ethernet applications.

Related links