TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, T411 Series
- RS Stock No.:
- 148-6953
- Mfr. Part No.:
- T4110012081-000
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£781.80
(exc. VAT)
£938.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £7.818 | £781.80 |
*price indicative
- RS Stock No.:
- 148-6953
- Mfr. Part No.:
- T4110012081-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 2.0A | |
Series | T411 | |
Body Orientation | Straight | |
Voltage Rating | 30.0 V | |
Coding | A | |
Mating Type | Threaded | |
Shell Size | 20 | |
Pole Format | 8P | |
Contact Plating | Gold over Nickel | |
Maximum Operating Temperature | +85°C | |
Contact Material | Bronze | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 2.0A | ||
Series T411 | ||
Body Orientation Straight | ||
Voltage Rating 30.0 V | ||
Coding A | ||
Mating Type Threaded | ||
Shell Size 20 | ||
Pole Format 8P | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +85°C | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
TEs M8/M12 connectors continues to fill the ongoing needs for sensor connection in Industrial Machinery and Factory Automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required. TEs M8/M12 connector portfolio includes A, B, D, S, T, and X-coded (up to 10 Gb/s) versions to serve various customer needs. The connectors are also available in shielded and unshielded versions, to support Gigabit Ethernet applications.
Related links
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series