TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, T411 Series

Subtotal (1 box of 100 units)*

£747.60

(exc. VAT)

£897.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£7.476£747.60

*price indicative

RS Stock No.:
148-6952
Mfr. Part No.:
T4110002081-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

2.0A

Series

T411

Body Orientation

Straight

Coding

A

Voltage Rating

30.0 V

Shell Size

20

Mating Type

Threaded

Housing Material

Nylon

Pole Format

8P

Contact Plating

Gold over Nickel

Contact Material

Bronze

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
TE’s M8/M12 connectors continues to fill the ongoing needs for sensor connection in Industrial Machinery and Factory Automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required. TE’s M8/M12 connector portfolio includes A, B, D, S, T, and X-coded (up to 10 Gb/s) versions to serve various customer needs. The connectors are also available in shielded and unshielded versions, to support Gigabit Ethernet applications.

Related links