RS PRO Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£16.19

(exc. VAT)

£19.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£16.19
5 - 9£15.37
10 - 49£14.56
50 +£13.76

*price indicative

RS Stock No.:
144-7611
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Current Rating

2.0A

Series

CPM12

Body Orientation

Straight

Voltage Rating

30.0 V

Shielded/Unshielded

Unshielded

Contact Material

CuZn

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

COO (Country of Origin):
IN

RS Pro M12 Panel Mount Connectors


From RS PRO, a selection of M12 circular connectors designed for panel mounting. The sensor style connectors have an M12 threaded interface and industry standard A coding preventing miss-mating. Conveniently pre-terminated with partially stripped wires the RS PRO range are easy to incorporate into any automation or sensory application. With an IP67 ingress rating, the RS PRO panel mount connectors are ideally suited to harsh environments that demand a more rugged connection solution.

Features & Benefits


• IP67
• Neoprene O-ring
• Nylon 66 contact carrier
• PG9 clamp nut
• Straight plugs and sockets
• 4, 5, 8 and 12 pole versions

Applications


The RS PRO series of M12 panel mount connectors are generally used in industrial applications. They are typically used when connecting to sensors and actuators. Some of the most popular areas are

• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation

Environment


This series of pre-wired circular connectors have an IP67 ingress rating and waterproof when plugged in. This means they are sealed from dust and are protected from jets of water from all directions.

FAQ


Q - Are the connectors easy to terminate?
A – Yes, the RS PRO M12 connectors come terminated with partially stripped wire.
Q – How robust are the connectors?
A – This range of panel mount connectors are manufactured from high-grade materials and are robust and extremely reliable.

Related links