CONEC Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 43 Series

Subtotal (1 bag of 20 units)*

£1,426.98

(exc. VAT)

£1,712.38

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,426.98£71.349

*price indicative

RS Stock No.:
292-062
Mfr. Part No.:
43-03837
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

43

COO (Country of Origin):
DE
The CONEC BUS Systems overmoulded connector is designed for Cat 6A/10Gbit Ethernet performance, ideal for industrial Ethernet applications. It features an 8 position M12x1 male axial connector on the A side with X coding.

RoHS compliant
IP67 protection rated

Related links