CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 43 Series
- RS Stock No.:
- 292-046
- Mfr. Part No.:
- 43-00577
- Brand:
- CONEC
Subtotal (1 bag of 20 units)*
£591.63
(exc. VAT)
£709.96
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £591.63 | £29.582 |
*price indicative
- RS Stock No.:
- 292-046
- Mfr. Part No.:
- 43-00577
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 43 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- DE
The CONEC M12 Bayonet locking connector is a field attachable type, featuring a male M12x1 axial connector with 4 positions and A coding. Designed for industrial applications, it offers secure and reliable connections with crimp termination for easy assembly. The cable connector design provides flexibility in mounting options, ensuring versatility in various setups.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
Related links
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- Amphenol CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Screw Mount Socket IP67, 43 Series
- CONEC Circular Connector Screw Mount Plug IP67, 43 Series
