TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67

Bulk discount available

Subtotal (1 bag of 1 unit)*

£8.76

(exc. VAT)

£10.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship
  • Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 - 4£8.76
5 - 9£8.29
10 - 24£8.02
25 +£7.75

*price indicative

RS Stock No.:
134-5726
Distrelec Article No.:
302-22-559
Mfr. Part No.:
T4013008041-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Right Angle

Voltage Rating

30.0 V

Coding

A

Mating Type

Threaded

Shell Size

13.5

Housing Material

Thermoplastic

Pole Format

4P

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Series Number

T4013008

M8 Field Installable Connector, Unshielded


A series of M8 field installable connectors from TE Connectivity, these connectors are designed for use within industrial, electrical and control appliances. Every plug and socket has an IP rating of IP67, confirming its excellent durability within harsh environments. Both the male and female versions are field installable with screw termination, making them perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits


Circular Male and Female versions available

Unshielded

Straight or angled versions

Related links