TE Connectivity Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67
- RS Stock No.:
- 134-5723
- Mfr. Part No.:
- T4010019031-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 1 unit)*
£16.92
(exc. VAT)
£20.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 - 4 | £16.92 |
5 - 9 | £15.99 |
10 - 24 | £15.50 |
25 + | £14.98 |
*price indicative
- RS Stock No.:
- 134-5723
- Mfr. Part No.:
- T4010019031-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 3.0A | |
Body Orientation | Straight | |
Voltage Rating | 60.0 V | |
Coding | A | |
Shell Size | 13.5 | |
Mating Type | Threaded | |
Housing Material | Brass | |
Pole Format | 3P | |
Contact Plating | Gold over Nickel | |
Series Number | T4010019 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 3.0A | ||
Body Orientation Straight | ||
Voltage Rating 60.0 V | ||
Coding A | ||
Shell Size 13.5 | ||
Mating Type Threaded | ||
Housing Material Brass | ||
Pole Format 3P | ||
Contact Plating Gold over Nickel | ||
Series Number T4010019 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
M8 Field Installable Connector, Shielded
A series of M8 field installable connectors from TE Connectivity, these connectors are designed for use within industrial, electrical and control appliances. Every plug and socket has an IP rating of IP67, confirming its excellent durability within harsh environments. Both the male and female versions are field installable with screw termination, making them perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Circular Male and Female versions available
Shielded
Straight or angled versions
Related links
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connectors Panel Mount Plug IP67, T4 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67
- SICK Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Panel Mount Plug IP67
- Molex Circular Connector Cable Mount Plug IP67, Nano-Change Series
- TE Connectivity Circular Connectors PCB Mount Plug IP67, T4041417051 Series