TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, T411 Series
- RS Stock No.:
- 124-7147
- Distrelec Article No.:
- 302-22-598
- Mfr. Part No.:
- T4111511041-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.74
(exc. VAT)
£8.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 162 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 25 December 2025
- Plus 1,000 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £6.74 |
5 - 9 | £6.37 |
10 - 24 | £6.04 |
25 + | £5.71 |
*price indicative
- RS Stock No.:
- 124-7147
- Distrelec Article No.:
- 302-22-598
- Mfr. Part No.:
- T4111511041-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | T411 | |
Voltage Rating | 250.0 V | |
Coding | D | |
Shell Size | 20 | |
Mating Type | Threaded | |
Housing Material | Brass | |
Pole Format | 4P | |
Contact Plating | Gold | |
Maximum Operating Temperature | +85°C | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series T411 | ||
Voltage Rating 250.0 V | ||
Coding D | ||
Shell Size 20 | ||
Mating Type Threaded | ||
Housing Material Brass | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
TE Connectivity Circular Connector
The TE Connectivity T411 series 4-pole male circular connector has an M12 plug in-line type connection. This connector has a voltage rating of 250V and a current rating of up to 4A per contact. The connector shell is made from copper alloy with a nickel-plated and gold- plated contacts, this robust connector assures a reliable connection. The threaded connector mates with cable mount plugs and receptacles with the positive lock feature and quick connect and disconnect capabilities. It has a screw terminal and PG7 cable gland and is field serviceable.
Features and Benefits
Screw termination method
Straight body orientation
Cable outlet ranges between 4mm and 6mm
D-code polarization
Operation temperature ranges between -40°C and 85°C
Shell size is 20mm
Shielded
Waterproof and dust-tight
Wire gauge ranges between 18AWG and 24AWG
Straight body orientation
Cable outlet ranges between 4mm and 6mm
D-code polarization
Operation temperature ranges between -40°C and 85°C
Shell size is 20mm
Shielded
Waterproof and dust-tight
Wire gauge ranges between 18AWG and 24AWG
Applications
Commercial electronics
Industrial automation
Industrial automation
Certifications
IP67 rated
IP68 rated
UL approved
IP68 rated
UL approved
Related links
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package