TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, T411 Series
- RS Stock No.:
- 124-7142
- Mfr. Part No.:
- T4113402051-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.91
(exc. VAT)
£8.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £6.91 |
5 - 9 | £6.52 |
10 - 24 | £6.20 |
25 + | £5.80 |
*price indicative
- RS Stock No.:
- 124-7142
- Mfr. Part No.:
- T4113402051-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Right Angle | |
Series | T411 | |
Voltage Rating | 125.0 V | |
Coding | B | |
Mating Type | Threaded | |
Shell Size | 20 | |
Housing Material | Nylon | |
Pole Format | 5P | |
Contact Plating | Gold | |
Contact Material | Brass | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Right Angle | ||
Series T411 | ||
Voltage Rating 125.0 V | ||
Coding B | ||
Mating Type Threaded | ||
Shell Size 20 | ||
Housing Material Nylon | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
M12 Field Installable B Code Connector
From TE connectivity, this unshielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With PBT housing and gold plated contacts, this robust connector assures a reliable connection.
Features and Benefits
• Gold over Nickel Contacts
• B-coded Polarization
• IP67
• B-coded Polarization
• IP67
Applications
M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have B-coded polarization, and are used primarily in fieldbus applications, such as interbus and profibus systems.
Related links
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge