TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, T411 Series

Bulk discount available

Subtotal (1 unit)*

£17.75

(exc. VAT)

£21.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£17.75
5 - 9£16.81
10 - 24£15.95
25 +£15.07

*price indicative

RS Stock No.:
124-7135
Mfr. Part No.:
T4111411051-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

T411

Coding

B

Voltage Rating

125.0 V

Shell Size

20

Mating Type

Threaded

Housing Material

Brass

Pole Format

5P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

COO (Country of Origin):
CN

M12 Field Installable B Code Connector, Shielded


From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a nickel plated copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.

Features and Benefits


• Shielded Connector
• Gold over Nickel Contacts
• B-coded Polarization
• IP67
• UL Flammability Rating  UL 94V-0

Applications


M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have B-coded polarization, and are used primarily in fieldbus applications, such as interbus and profibus systems.

Related links