TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, T411 Series

Bulk discount available

Subtotal (1 unit)*

£7.00

(exc. VAT)

£8.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship
  • Plus 42 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£7.00
5 - 9£6.59
10 - 24£6.26
25 +£5.90

*price indicative

RS Stock No.:
124-7129
Mfr. Part No.:
T4110401051-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

T411

Voltage Rating

125.0 V

Coding

B

Mating Type

Threaded

Shell Size

20

Housing Material

Nylon

Pole Format

5P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Contact Material

Bronze

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

M12 Field Installable B Code Connector


From TE connectivity, this unshielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With PBT housing and gold plated contacts, this robust connector assures a reliable connection.

Features and Benefits


• Gold over Nickel Contacts
• B-coded Polarization
• IP67

Applications


M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have B-coded polarization, and are used primarily in fieldbus applications, such as interbus and profibus systems.

Related links