TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, T411 Series
- RS Stock No.:
- 124-7100
- Distrelec Article No.:
- 302-22-592
- Mfr. Part No.:
- T4111011041-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.13
(exc. VAT)
£9.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 148 unit(s) ready to ship
- Plus 108 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £8.13 |
5 - 9 | £7.89 |
10 - 24 | £7.65 |
25 + | £7.44 |
*price indicative
- RS Stock No.:
- 124-7100
- Distrelec Article No.:
- 302-22-592
- Mfr. Part No.:
- T4111011041-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | T411 | |
Coding | A | |
Voltage Rating | 250.0 V | |
Shell Size | 20 | |
Mating Type | Threaded | |
Housing Material | Brass | |
Pole Format | 4P | |
Contact Plating | Gold | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series T411 | ||
Coding A | ||
Voltage Rating 250.0 V | ||
Shell Size 20 | ||
Mating Type Threaded | ||
Housing Material Brass | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
M12 Field Installable A Code Connector, Shielded
From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.
Features and Benefits
• Shielded Connector
• Gold over Nickel Contacts
• A-coded Polarization
• IP67
• UL Flammability Rating UL 94V-0
• Gold over Nickel Contacts
• A-coded Polarization
• IP67
• UL Flammability Rating UL 94V-0
Applications
M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have industry standard A-coding, and also have applications in process control and commercial electronics.
Related links
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package