Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67
- RS Stock No.:
- 566-186
- Mfr. Part No.:
- 1457940
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£245.00
(exc. VAT)
£294.00
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- 999,999,999 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £245.00 | £12.25 |
*price indicative
- RS Stock No.:
- 566-186
- Mfr. Part No.:
- 1457940
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Plug-In | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector designed for rear mounting applications. This connector features a robust M12 SPEEDCON design that ensures optimal performance and reliability in demanding environments. With its 5 position configuration, it is tailored for efficient connection in various industrial settings, supporting both signal and power transmission. The product guarantees durability with superior insulation characteristics and excellent environmental resistance, making it suitable for a wide range of applications.
Convenient rear mounting option simplifies installation processes
Robust materials ensure longevity and resistance to wear in tough conditions
IP67 degree of protection when connected validates usage in harsh environments
Includes a lock nut for secure fixation during operation
Ideal for a multitude of applications from industrial automation to device connectivity
Robust materials ensure longevity and resistance to wear in tough conditions
IP67 degree of protection when connected validates usage in harsh environments
Includes a lock nut for secure fixation during operation
Ideal for a multitude of applications from industrial automation to device connectivity
Related links
- Phoenix Contact Circular Connector Plug-In Socket IP65, IP67
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series