Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 280-834
- Mfr. Part No.:
- 1662285
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.30
(exc. VAT)
£14.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £12.30 |
*price indicative
- RS Stock No.:
- 280-834
- Mfr. Part No.:
- 1662285
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Circular connector designed to meet the demands of modern connectivity applications. This 5-position connector features a straight plug design, ensuring ease of installation in compact spaces while maintaining reliable performance.
Complies with international standards for reassurance of quality and safety
A straightforward assembly process that simplifies installation
Long term durability with a rated lifespan of over 50 insertion
A straightforward assembly process that simplifies installation
Long term durability with a rated lifespan of over 50 insertion
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series