Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Plug, Male, IP67, SACC Series

Subtotal (1 unit)*

£10.47

(exc. VAT)

£12.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.47

*price indicative

RS Stock No.:
280-254
Mfr. Part No.:
1411579
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device connector for front mounting is engineered for superior connectivity and reliability in various applications. Its robust design incorporates a 5-position pin layout with M12 standard coding, ensuring versatility in signal, data, and power transmission. The connector features a straight cable outlet and is preassembled with TPE litz wires for immediate use.

Supports a range of pin assignments for versatile applications
Incorporates optional EMC nut for superior transmission safety
Built with materials that withstand harsh environmental conditions
Electrical safety is reinforced by rigorous installation guidelines

Related links