RS PRO Bi-Pin Indicator Light, Clear, 12 V, 30 mA, 3000h
- RS Stock No.:
- 105-219
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
£11.43
(exc. VAT)
£13.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
- Plus 1,250 unit(s) shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £1.143 | £11.43 |
100 - 490 | £1.03 | £10.30 |
500 - 990 | £0.857 | £8.57 |
1000 - 2490 | £0.80 | £8.00 |
2500 + | £0.731 | £7.31 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.869
(exc. VAT)
£1.043
(inc. VAT)
- RS Stock No.:
- 105-219
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Voltage Rating | 12 V | |
Lamp Base | Bi-Pin | |
Current Rating | 30 mA | |
Diameter | 4.14mm | |
Lamp Size | T1 1/4 | |
Length | 20.35 mm | |
Lens Colour | Clear | |
Luminosity | 0.7 lm | |
Life Hours | 3000h | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Voltage Rating 12 V | ||
Lamp Base Bi-Pin | ||
Current Rating 30 mA | ||
Diameter 4.14mm | ||
Lamp Size T1 1/4 | ||
Length 20.35 mm | ||
Lens Colour Clear | ||
Luminosity 0.7 lm | ||
Life Hours 3000h | ||
- COO (Country of Origin):
- KR
T-1 (4mm) Bi-Pin
A range of T-1 1/4 (4mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Body colour coding: White (6V), Yellow (12V), Green (24V), 14V and 28V colour coding not applicable
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Related links
- RS PRO Wedge Indicator Light 12 V 3000h
- Lead Pins Filament Indicator Lamp 12 V 3000h
- RS PRO BA15d Indicator Light 12 V 3000h
- RS PRO BA9s Indicator Light 12 V 3000h
- RS PRO BA9s Indicator Light 12 V 3000h
- RS PRO E10 Indicator Light 12 V 3000h
- RS PRO E10 Indicator Light 12 V 3000h
- CML Innovative Technologies Bi-Pin Indicator Light 6 V 3000h