Vishay VS-GT140DA60U Single IGBT Module, 184 A 600 V, 4-Pin SOT-227, Panel Mount
- RS Stock No.:
- 748-1071
- Mfr. Part No.:
- VS-GT140DA60U
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 748-1071
- Mfr. Part No.:
- VS-GT140DA60U
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Continuous Collector Current | 184 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 577 W | |
| Configuration | Single | |
| Package Type | SOT-227 | |
| Mounting Type | Panel Mount | |
| Channel Type | N | |
| Pin Count | 4 | |
| Switching Speed | 30kHz | |
| Transistor Configuration | Single | |
| Dimensions | 38.3 x 25.7 x 12.3mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Continuous Collector Current 184 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 577 W | ||
Configuration Single | ||
Package Type SOT-227 | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Pin Count 4 | ||
Switching Speed 30kHz | ||
Transistor Configuration Single | ||
Dimensions 38.3 x 25.7 x 12.3mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -40 °C | ||
