Stock information currently inaccessible
- RS Stock No.:
- 180-8305
- Mfr. Part No.:
- IRF740ASPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-263-3 package is a new age product with a drain-source voltage of 400V and maximum gate-source voltage of 30V. It has a drain-source resistance of 100mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 125W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Effective coss specified
• Fully characterized capacitance and avalanche voltage and current
• Halogen and lead (Pb) free component
• Improved gate, avalanche and dynamic dV/dt
• Low gate charge Qg results in simple drive requirement
• Operating temperature ranges between -55°C and 150°C
• Fully characterized capacitance and avalanche voltage and current
• Halogen and lead (Pb) free component
• Improved gate, avalanche and dynamic dV/dt
• Low gate charge Qg results in simple drive requirement
• Operating temperature ranges between -55°C and 150°C
Applications
• Hard switching and high frequency circuits
• High speed power switching
• Switch mode power supply (SMPS)
• Uninterruptible power supplies
• High speed power switching
• Switch mode power supply (SMPS)
• Uninterruptible power supplies
