Vishay VS-GT140DA60U Single IGBT Module, 184 A 600 V, 4-Pin SOT-227, Panel Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1977
Mfr. Part No.:
VS-GT140DA60U
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Continuous Collector Current

184 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

577 W

Package Type

SOT-227

Configuration

Single

Mounting Type

Panel Mount

Channel Type

N

Pin Count

4

Switching Speed

30kHz

Transistor Configuration

Single

Dimensions

38.3 x 25.7 x 12.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CZ