TE Connectivity 6CFS1, 250V ac 6A Snap-in IEC Filter Male 2 Pole, Spade
- RS Stock No.:
- 782-8619
- Mfr. Part No.:
- 6CFS1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£21.67
(exc. VAT)
£26.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £21.67 |
| 5 - 9 | £20.13 |
| 10 - 24 | £18.85 |
| 25 - 49 | £17.55 |
| 50 + | £16.04 |
*price indicative
- RS Stock No.:
- 782-8619
- Mfr. Part No.:
- 6CFS1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IEC Filter | |
| Current | 6A | |
| Fuse Size | 5 x 20 mm | |
| Switch Type | 2 Pole | |
| Connector Gender | Male | |
| Filter Type | Power Entry Module | |
| Voltage | 250V ac | |
| Mount Type | Snap-in | |
| Operating Frequency | 50, 60Hz | |
| IEC Connector Type | C14 | |
| Termination Type | Spade | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IEC Filter | ||
Current 6A | ||
Fuse Size 5 x 20 mm | ||
Switch Type 2 Pole | ||
Connector Gender Male | ||
Filter Type Power Entry Module | ||
Voltage 250V ac | ||
Mount Type Snap-in | ||
Operating Frequency 50, 60Hz | ||
IEC Connector Type C14 | ||
Termination Type Spade | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Corcom C Series Power Entry Module With Switch
The Corcom C series of power entry modules combines an IEC 60321-1 inlet and a DPST switch. Enhanced EMI attenuation is provided by a two element circuit. Optional pre-connected line and switch terminals offer reduced OEM wiring time for C series power entry modules. These modules for computing/pc power supplies, network and cabling systems, medical equipment, television, audio and video.
Single stage and unfiltered
Snap-in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Available with or without pre-connected switch terminals
