TE Connectivity 6A, 250 V ac Male Snap-In IEC Filter 2 Pole PS0SSDS60, Spade 2 Fuse

Bulk discount available

Subtotal (1 unit)*

£18.69

(exc. VAT)

£22.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£18.69
10 - 24£17.01
25 - 49£15.33
50 - 99£13.45
100 +£11.59

*price indicative

RS Stock No.:
782-8612
Mfr. Part No.:
PS0SSDS60
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

2

Switch Type

2 Pole

Termination Method

Spade

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

IEC Connector Type

C14