TE Connectivity 15A, 250 V ac Male Flange Mount IEC Filter 15EF1F, Spade None Fuse

Stock information currently inaccessible
RS Stock No.:
782-8136
Mfr. Part No.:
15EF1F
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Spade

Current Rating

15A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

66.5mm

Depth

50.3mm

Height

20.6mm

COO (Country of Origin):
MX