TE Connectivity 6A, 250 V ac Flange Mount IEC Inlet Filter 6EHG1-2, Faston
- RS Stock No.:
- 186-3648
- Mfr. Part No.:
- 6EHG1-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£25.30
(exc. VAT)
£30.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £25.30 |
5 - 9 | £24.03 |
10 + | £22.84 |
*price indicative
- RS Stock No.:
- 186-3648
- Mfr. Part No.:
- 6EHG1-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | Corcom HG | |
Termination Method | Faston | |
Current Rating | 6A | |
Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Operating Frequency | 50/60Hz | |
Operating Temperature Range | -10 → +40 °C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series Corcom HG | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- CN
Smallest Power Entry Module with Metric Fuse Holders. Mechanically identical to GG Series. Available only with dual fusing.
Related links
- TE Connectivity 6A Faston
- TE Connectivity 6A Faston
- TE Connectivity 6A Faston
- TE Connectivity 6A Faston
- TE Connectivity 6A Faston
- TE Connectivity 6A Faston
- TE Connectivity 6A 230 V ac Flange Mount IEC Inlet Filter PM0S0DH6B, Faston
- TE Connectivity 6A 230 V ac Flange Mount IEC Inlet Filter PE0S0DS6B, Faston