TE Connectivity 2 mm Common Termination (CT) Terminating Head for Pistol Grip Manual Handle Assembly 58074--1
- RS Stock No.:
- 876-2129
- Distrelec Article No.:
- 303-18-528
- Mfr. Part No.:
- 58372-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1,874.31
(exc. VAT)
£2,249.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £1,874.31 |
| 50 + | £1,821.83 |
*price indicative
- RS Stock No.:
- 876-2129
- Distrelec Article No.:
- 303-18-528
- Mfr. Part No.:
- 58372-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2 mm Common Termination (CT) | |
| Product Type | Terminating Head | |
| Sub Type | 2 mm Ct Head Assembly 58372--1 | |
| For Use With | Pistol Grip Manual Handle Assembly 58074--1 (408--6790), Pistol Grip Pneumatic Handle Assembly 58075--1 (408--6789), Pneumatic Power Bench Assembly 58338--1 (408--9393) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2 mm Common Termination (CT) | ||
Product Type Terminating Head | ||
Sub Type 2 mm Ct Head Assembly 58372--1 | ||
For Use With Pistol Grip Manual Handle Assembly 58074--1 (408--6790), Pistol Grip Pneumatic Handle Assembly 58075--1 (408--6789), Pneumatic Power Bench Assembly 58338--1 (408--9393) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
TE Connectivity IDC Terminating Heads
A range of IDC terminating heads for use with the pistol grip handle (see stock number 120-4477). These IDC terminating heads are designed to terminate discrete wire in connections that contain insulation displacement contacts
Related links
- TE Connectivity MTA IDC Tool
- ABB 1SCA Interlock Handle Assembly
- Siemens Grey Interlock Handle Assembly 8UD Series
- Siemens Red 300 mm, 8UD Series
- Eaton H12 Front Operated Pistol Handle
- Eaton H4X Front Operated Pistol Handle
- Wurth Elektronik Ferrite Bead 7.3 mm (Surface) (Common Mode Choke)
- Fair-Rite Ferrite Ring Ferrite Ring 9.5 mm Ground Fault Interrupter Power Input
