TE Connectivity Amplimite HDE-20 IDC Tool
- RS Stock No.:
- 120-4483
- Distrelec Article No.:
- 180-45-353
- Mfr. Part No.:
- 58063-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£525.71
(exc. VAT)
£630.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £525.71 |
| 5 + | £495.22 |
*price indicative
- RS Stock No.:
- 120-4483
- Distrelec Article No.:
- 180-45-353
- Mfr. Part No.:
- 58063-2
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | Amplimite HDE-20 | |
| Product Type | IDC Tool | |
| Sub Type | Extraction & Insertion Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Amplimite HDE-20 | ||
Product Type IDC Tool | ||
Sub Type Extraction & Insertion Tool | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
TE Connectivity IDC Terminating Heads
A range of IDC terminating heads for use with the pistol grip handle (see stock number 120-4477). These IDC terminating heads are designed to terminate discrete wire in connections that contain insulation displacement contacts
Note
This tool requires pistol grip RS 120-4477
Related links
- TE Connectivity Amplimite HDE-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.743 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 37 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male