TE Connectivity 5-Way IDC Connector Socket for Surface Mount, 1-Row
- RS Stock No.:
- 863-8155
- Mfr. Part No.:
- 5-103957-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-8155
- Mfr. Part No.:
- 5-103957-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Series | AMPMODU MTE | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Series AMPMODU MTE | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
