TE Connectivity 5-Way IDC Connector Plug for Cable Mount, 1-Row
- RS Stock No.:
- 842-8071
- Mfr. Part No.:
- 5-103945-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 lot of 4 units)*
£25.60
(exc. VAT)
£30.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Lot* |
|---|---|---|
| 4 - 76 | £6.40 | £25.60 |
| 80 - 296 | £5.805 | £23.22 |
| 300 - 1196 | £4.968 | £19.87 |
| 1200 - 2396 | £3.565 | £14.26 |
| 2400 + | £3.385 | £13.54 |
*price indicative
- RS Stock No.:
- 842-8071
- Mfr. Part No.:
- 5-103945-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Gender | Male | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Current Rating | 3A | |
| Contact Plating | Gold over Nickel | |
| Series | AMPMODU MTE | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 267 V | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Series AMPMODU MTE | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 267 V | ||
Contact Material Phosphor Bronze | ||
Housing Material Thermoplastic | ||
