TE Connectivity 30-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 821-2535
- Mfr. Part No.:
- 2-111623-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-2535
- Mfr. Part No.:
- 2-111623-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 500mA | |
| Contact Plating | Gold | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Voltage Rating | 125 V ac | |
| Housing Material | Polyester | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 500mA | ||
Contact Plating Gold | ||
Series AMP-LATCH | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Voltage Rating 125 V ac | ||
Housing Material Polyester | ||
Contact Material Phosphor Bronze | ||
