TE Connectivity 60-Way IDC Connector Plug for Through Hole Mount, 2-Row
- RS Stock No.:
- 821-2504
- Mfr. Part No.:
- 2-746610-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-2504
- Mfr. Part No.:
- 2-746610-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 250.0 V ac | |
| Housing Material | Thermoplastic | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold | ||
Series AMP-LATCH | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V ac | ||
Housing Material Thermoplastic | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MX
