TE Connectivity 68-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 782-9038
- Mfr. Part No.:
- 3-111196-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£15.74
(exc. VAT)
£18.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £15.74 |
| 25 - 74 | £13.11 |
| 75 - 199 | £11.22 |
| 200 - 399 | £10.67 |
| 400 + | £10.13 |
*price indicative
- RS Stock No.:
- 782-9038
- Mfr. Part No.:
- 3-111196-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 68 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 1.27mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 500mA | |
| Contact Plating | Gold over Nickel, Tin | |
| Series | AMP-LATCH System 50 | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 30.0 V ac | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 500mA | ||
Contact Plating Gold over Nickel, Tin | ||
Series AMP-LATCH System 50 | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 30.0 V ac | ||
Contact Material Copper | ||
Housing Material Thermoplastic | ||
