TE Connectivity 50-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 782-8820
- Mfr. Part No.:
- 7-102398-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£11.77
(exc. VAT)
£14.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | £11.77 |
| 20 - 74 | £10.93 |
| 75 - 299 | £8.96 |
| 300 - 599 | £7.91 |
| 600 + | £7.71 |
*price indicative
- RS Stock No.:
- 782-8820
- Mfr. Part No.:
- 7-102398-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 3A | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Series | AMPMODU MT | |
| Minimum Operating Temperature | -65.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 600.0 V ac | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
Series AMPMODU MT | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 600.0 V ac | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Contact Material Copper | ||
