TE Connectivity 50-Way IDC Connector Socket for Cable Mount, 2-Row

Stock information currently inaccessible
RS Stock No.:
782-8791
Mfr. Part No.:
1-1658623-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Palladium Nickel, Tin over Nickel

Series

AMP-LATCH Novo

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

COO (Country of Origin):
CN