TE Connectivity 2-Way IDC Connector Plug for Cable Mount, 1-Row

Bulk discount available

Subtotal (1 unit)*

£1.34

(exc. VAT)

£1.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19£1.34
20 - 74£1.10
75 - 299£1.02
300 - 599£0.96
600 +£0.86

*price indicative

Packaging Options:
RS Stock No.:
719-6546
Mfr. Part No.:
5-103945-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold over Nickel

Series

AMPMODU MTE

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic