TE Connectivity 8-Way IDC Connector Plug for Cable Mount, 2-Row

Subtotal (1 unit)*

£0.68

(exc. VAT)

£0.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.68

*price indicative

Packaging Options:
RS Stock No.:
718-5114
Mfr. Part No.:
215570-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Number of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.5A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Housing Material

PET

Contact Material

Phosphor Bronze

Related links