TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 683-1699
- Mfr. Part No.:
- 353293-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.475
(exc. VAT)
£8.975
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 800 unit(s) ready to ship
- Plus 75 unit(s) ready to ship from another location
- Plus 4,775 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 475 | £0.299 | £7.48 |
500 - 1850 | £0.268 | £6.70 |
1875 - 7475 | £0.254 | £6.35 |
7500 + | £0.239 | £5.98 |
*price indicative
- RS Stock No.:
- 683-1699
- Mfr. Part No.:
- 353293-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 1.5mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 2A | |
Contact Plating | Tin over Nickel | |
Series | AMP Mini CT | |
Minimum Operating Temperature | -30.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 50.0 V ac, 50.0 V dc | |
Housing Material | Nylon | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 1.5mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 2A | ||
Contact Plating Tin over Nickel | ||
Series AMP Mini CT | ||
Minimum Operating Temperature -30.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 50.0 V ac, 50.0 V dc | ||
Housing Material Nylon | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
TE Connectivity 1.5mm MT Pre-Loaded Receptacle Housings - Mini CT Series
Mini CT series receptacle style single row MT (mass termination) IDC wire connector housings with a 1.50mm centreline. These receptacle style IDC MT wire connector housings are made from UL 94V-0 nylon, have phosphor bronze pre-tin plated dual beam socket contacts and accept a wire size of 22 to 28 AWG. For suitable mating products see stock numbers 706-8139 and 718-9563 typically.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Related links
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Socket for Surface Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Plug for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector for PCB Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Socket, 1-Row
- TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 1-Row