TE Connectivity 4-Way IDC Connector Plug for Cable Mount, 1-Row
- RS Stock No.:
- 682-7205
- Mfr. Part No.:
- 3-641436-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £1.05 | £10.50 |
*price indicative
- RS Stock No.:
- 682-7205
- Mfr. Part No.:
- 3-641436-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Gender | Male | |
Pitch | 3.96mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 7A | |
Contact Plating | Tin | |
Series | MTA-156 | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 600.0 V ac | |
Housing Material | Nylon | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 3.96mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 7A | ||
Contact Plating Tin | ||
Series MTA-156 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 600.0 V ac | ||
Housing Material Nylon | ||
Contact Material Copper | ||
TE Connectivity MTA-156 IDC Closed End Posted Connector Assemblies
MTA-156 IDC closed end posted wire to wire plug style connector assemblies with a 3.96mm centerline. These MTA-156 IDC closed posted wire to wire plug connectors have white UL 94V-2 housings with polarization and latches for secure mating and locking lances for contact retention.
Part numbers X-641435-X accept a wire size range of 18 AWG
Part numbers X-641436-X accept a wire size range of 20 AWG
Part numbers X-641437-X accept a wire size range of 22 AWG
Part numbers X-641435-X accept a wire size range of 18 AWG
Part numbers X-641436-X accept a wire size range of 20 AWG
Part numbers X-641437-X accept a wire size range of 22 AWG
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Related links
- TE Connectivity 4-Way IDC Connector Plug for Cable Mount, 1-Row
- TE Connectivity 3-Way IDC Connector Plug for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Socket for Surface Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Socket, 1-Row
- TE Connectivity 4-Way IDC Connector for PCB Mount, 1-Row
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips