TE Connectivity 10-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 681-1272
- Mfr. Part No.:
- 1-111504-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£9.80
(exc. VAT)
£11.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 240 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 124 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £9.80 |
10 - 49 | £8.43 |
50 - 99 | £7.36 |
100 - 199 | £6.86 |
200 + | £6.47 |
*price indicative
- RS Stock No.:
- 681-1272
- Mfr. Part No.:
- 1-111504-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Gold over Nickel | |
Series | AMP-LATCH | |
Minimum Operating Temperature | -65.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 250.0 V ac | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series AMP-LATCH | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V ac | ||
Contact Material Phosphor Bronze | ||
Housing Material Thermoplastic | ||
TE Connectivity AMP-Latch 2.54mm Universal I/O IDC Ribbon Cable Pin Connectors
AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplastic
Part numbers x-111446-x are without mounting ears and latches
Part numbers x-111504-x are without mounting ears with long latches
Part numbers x-111506-x have slotted mounting ears and long latches
Part numbers x-5111448-x have slotted mounting ears and no latches
These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.
Part numbers x-111446-x are without mounting ears and latches
Part numbers x-111504-x are without mounting ears with long latches
Part numbers x-111506-x have slotted mounting ears and long latches
Part numbers x-5111448-x have slotted mounting ears and no latches
These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.
Related links
- TE Connectivity 10-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Socket for Through Hole Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 1-Row
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch