TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 680-1304
- Distrelec Article No.:
- 304-35-995
- Mfr. Part No.:
- 173977-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.92
(exc. VAT)
£8.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,200 unit(s) ready to ship
- Plus 930 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.692 | £6.92 |
| 50 - 90 | £0.586 | £5.86 |
| 100 - 240 | £0.519 | £5.19 |
| 250 - 490 | £0.493 | £4.93 |
| 500 + | £0.48 | £4.80 |
*price indicative
- RS Stock No.:
- 680-1304
- Distrelec Article No.:
- 304-35-995
- Mfr. Part No.:
- 173977-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 125V ac | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Series | AMP CT | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 125V ac | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Series AMP CT | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polybutylene Terephthalate | ||
TE Connectivity AMP CT 2 mm Pre-Loaded MT (Mass Termination) Receptacle Housings
AMP CT 2 mm MT receptacle housings pre-loaded with IDC contacts for use with 28 to 26 AWG wire. These AMP CT IDC connectors have a miniature design and feature mating alignment for an accurate connection to the mating header connectors.
Features and Benefits
• Miniature design
• Pre-loaded with IDC contacts
• Mating alignment feature
Applications
These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Related links
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Female, 1 Row
- TE Connectivity 8-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 8-Way IDC Connector Plug Through Hole Mount, 2-Row
- TE Connectivity 8-Way IDC Connector for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 2 Row
