TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 26 Way, 2 Row

Bulk discount available

Subtotal (1 unit)*

£13.18

(exc. VAT)

£15.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 735 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 402 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£13.18
25 - 74£12.08
75 - 199£11.75
200 - 399£11.31
400 +£11.04

*price indicative

Packaging Options:
RS Stock No.:
454-2722
Mfr. Part No.:
1-1658526-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH 609

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Beryllium Copper

Housing Material

Thermoplastic

TE Connectivity AMP-Latch 609 Series 2.54 mm IDC Ribbon Cable Socket Connectors


These AMP-Latch 609 series ribbon cable sockets feature IDC contacts for producing fast and economical mass terminations without the need for preparing or stripping wire. The tuning fork contacts of these AMP -Latch 609 series ribbon cable sockets have a military approved design at an affordable cost. The contacts provide uniform latching of the contacts and connect the housing with the connector cover. The housings of these AMP -Latch 609 series IDC sockets are made from UL 94V-0 thermoplastic and feature military and centre polarization. Versions of these AMP -Latch 609 series IDC ribbon cable connectors are available with a strain relief for extra support and strength. These strain reliefs can also be ordered separately.

Features and Benefits


IDC contacts for fast and economical mass terminations
Military approved tuning fork design
Military and centre polarization
Versions available with strain relief

Applications


These AMP -Latch 609 series ribbon cable sockets are suitable for use in a wide range of applications. These applications include network equipment, industrial controls, electrical and medical testing, home and industrial appliances, consumer electronics and automotive applications

Related links