3M IDC Connector for Cable

Bulk discount available

Subtotal (1 unit)*

£5.31

(exc. VAT)

£6.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.31
10 - 24£5.09
25 - 49£4.89
50 +£4.54

*price indicative

RS Stock No.:
287-0640
Mfr. Part No.:
7100226324
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

IDC Connector

Current

3A

Pitch

2.5mm

Voltage

32V

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Contact Plating

Nickel

Minimum Operating Temperature

20°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL 94V-0

Housing Material

Polybutylene Terephthalate

Contact Material

Copper

COO (Country of Origin):
JP
The 3M one piece branch link connector facilitates branching into the main network wire using a one-piece connector that is field-terminable and doesn't require specialized equipment. Its field-terminability allows for system routing optimization, while the one-piece design minimizes installed system space and simplifies parts management during installation. Additionally, it's available in a Splash-proof (IPX4) version suitable for applications with water condensation or near wet-operations, like washing operations for foods, cosmetics, and pharmaceuticals.

Easy, labour saving and reliable IDC termination

Ability to install wire-saving system

Single-connector option means less parts

Simple and reliable connection

Related links