ERNI 3-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 268-3494
- Mfr. Part No.:
- 234452
- Brand:
- ERNI
Bulk discount available
Subtotal (1 unit)*
£3.87
(exc. VAT)
£4.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.87 |
| 10 - 24 | £3.47 |
| 25 - 49 | £3.13 |
| 50 - 99 | £2.87 |
| 100 + | £2.63 |
*price indicative
- RS Stock No.:
- 268-3494
- Mfr. Part No.:
- 234452
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 3 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Series | MiniBridge | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 3 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Series MiniBridge | ||
Standards/Approvals RoHS | ||
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 3 female version contact pins. Also this IDC connector offers black wire guide and available in tray packing with 204 pcs packaging unit.
Contact marking available
Single row versions
Compact design
Related links
- ERNI 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- Wurth Elektronik 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- 3M 3-Way IDC Connector Female for Cable, 1 Row
- Molex 3-Way IDC Connector Female for Cable, 1 Row
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
